2435-84-1
Winchester/KingsTNC Connector - Plug - 50 Ohm - 0Hz to 11GHz - Straight - Weatherproof - Keyed - Crimp Termination - Cable Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
2435-84-1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
41.65 x 16.51 mm
The KINGS ELECTRONICS Part 2435-84-1 is a high-quality connector designed for reliable and efficient data transmission. This connector features a TNC PL design with a frequency range of 0Hz to 11GHz and a 50-ohm impedance, making it suitable for a wide range of applications. It is a cable mount connector that can be easily crimped onto the desired cable for a secure and permanent connection. The gold plating ensures optimal conductivity and corrosion resistance, guaranteeing excellent signal quality. The KINGS ELECTRONICS Part 2435-84-1 is a top choice for professionals looking for a durable and performance-driven connector solution.
Search Keywords:
2435841
IN STOCK:
84
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$89.97
$89.970
5
$88.62
$443.100
10
$87.30
$873.000
25
$85.99
$2,149.750
50
$45.52
$2,276.000
75
$32.03
$2,402.250
100
+
$31.39
$3,139.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1205-62-9
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
901-9610-1SF
RF Connector SMA Straight Crimp Jack for RG-142 Bulkhead 50 Ohm
2435-84-16
TNC Plug - K-Grip, JR., Keyed - 50 Ohm - 0 to 11Ghz - Cabel Group 17 - KTH-2216 Crimp Die ...
2431-87-16
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
1051110-1
2007 5054 02