755-114-9
Winchester/KingsRF / Coaxial Connector - Plug (Pin) - 50 Ohms - 4 GHz - Straight - Cable Mount / Free Hanging. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
755-114-9
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
1
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
28.44 x 14.22 mm
The KINGS ELECTRONICS part 755-114-9 is a high-quality RF/Coaxial Connector, designed specifically for advanced signal transmission applications. This connector features a plug-pin configuration, ensuring optimal connectivity and minimizing signal loss. With an impedance rating of 50 Ohms, this connector is well-suited for various communication systems. It operates at frequencies up to 4 GHz, delivering exceptional performance and reliability.The straight design of this connector allows for easy cable mounting and free-hanging installation options, offering flexibility in system integration. Manufactured using top-grade materials, it ensures robustness and durability even in challenging environments. Whether used in telecommunications, aerospace, or broadcast systems, the KINGS ELECTRONICS 755-114-9 RF/Coaxial Connector is the ideal choice for professionals seeking superior signal transmission with minimal interference.
Search Keywords:
7551149
IN STOCK:
1,901
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$13.77
$68.850
10
$12.88
$128.800
25
$11.36
$284.000
50
$9.95
$497.500
75
$9.73
$729.750
100
+
$9.20
$920.000
CUSTOMERS
ALSO BOUGHT
2621.0
Ferrules Terminal 24AWG 12mm 2.3mm Tin
1-206062-7
TE’s standard size cable clamp from its CPC Connector Accessories series provides strain r...
82A0111-20-9
Spec 80 (FlexLine) Wire
142-0203-101
SMA Plug Assembly, Right Angle Cabled, RG316
66101-3
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...