help desk software
DATA SHEET

7708-5

Winchester/Kings

Conn Coaxial RCP Crimp ST Cable Mount Gold

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
7708-5
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Coaxial
Impedance:
N/A
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
29.97 mm
Conn Coaxial RCP Crimp ST Cable Mount Gold
Search Keywords:
77085
IN STOCK: 36
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.60
$59.600
5
$58.70
$293.500
7
$57.82
$404.740
13
$46.70
$607.100
19
$44.74
$850.060
25 +
$43.84
$1,096.000
Tools/3D Models