KA-19-19
Winchester/KingsRF coaxial connector - Bulkhead jack - TNC – Female - Crimp – Straight - Panel mount - Dimension: 29.21 x 17.52 mm - Terminate: coaxial cable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-19-19
Alias/AKA:
M39012/28-0101
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
TNC
Impedance:
N/A
Operating Frequency:
N/A
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
29.21 x 17.52 mm
Life Cycle:
Discontinued
The Kings Electronics KA-19-19 is a straight RF TNC coaxial connector. It is a crimp panel mounting female connector that terminates to a coaxial cable.
Search Keywords:
KA1919
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$89.58
$89.580
5
+
$83.46
$417.300