help desk software
DATA SHEET

KA-51-18

Winchester/Kings

TNC Plug - Male - Conventional - K-Grip - 50 Ohms - Silver Finish.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-51-18
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
TNC
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
27.68 x 14.98 mm
The Kings Electronics KA-51-18 is an electrical straight RF TNC coaxial plug. It is a female connector that terminates to a coaxial.
Search Keywords:
KA5118
IN STOCK: 106
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$112.65
$112.650
5
$91.45
$457.250
10
$89.14
$891.400
25
$86.92
$2,173.000
50
$85.62
$4,281.000
75
$84.34
$6,325.500
100 +
$72.35
$7,235.000
Tools/3D Models