help desk software
DATA SHEET

KA-59-230

Winchester/Kings

Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-59-230
Alias/AKA:
M39012/26-0011
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
27.43 x 16 mm
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords:
KA59230
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$127.26
$3,181.500
50
$67.37
$3,368.500
75
$47.41
$3,555.750
100 +
$46.46
$4,646.000
Tools/3D Models