KA-59-236
Winchester/KingsRF coaxial connector - TNC - Female - Right angle plug - Crimp - Dimension: 28.44 x 35.56 x 16.25 mm - Terminate: coaxial cable - 50 ohm - 500Vrms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-59-236
Alias/AKA:
M39012/30-0011
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
28.44 x 35.56 x 16.25 mm
The Kings Electronics KA-59-236 is an electrical crimp TNC right angle plug for use with RG142, RG223, RG400 RF coaxial cables. This female plug terminates to a coaxial cable with an impedance of 50 ohm. It has gold-plated contacts. It is used in several RF communications and industrial applications.
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$149.29
$3,732.250
50
$79.04
$3,952.000
75
$55.62
$4,171.500
100
+
$54.51
$5,451.000