KA-59-287
Winchester/KingsRF / Coaxial Connector - TNC Coaxial - Straight Plug - Coaxial Cable Types: RG58, RG58A, RG58C, RG141, RG141A - Crimp Termination.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-59-287
RoHS:
No
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
TNC
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
27.94 x 16 mm
The KA-59-287 is plug with overall length of 1.11".
Search Keywords:
KA59287
IN STOCK:
3
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$235.06
$235.060
5
$231.53
$1,157.650
10
$228.06
$2,280.600
25
$224.64
$5,616.000
50
$118.56
$5,928.000
75
$81.54
$6,115.500
100
+
$79.91
$7,991.000