KA-59-291
Winchester/KingsRF coaxial connector - TNC - Male - Straight plug - Crimp - Dimension: 28.44 x 16 mm - Terminate: coaxial cable - 50 ohm - Silver finish .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-59-291
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
TNC
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
28.19 x 16 mm
The Kings Electronics KA-59-291 is an electrical crimp TNC straight plug for use with RF coaxial cables. This male plug terminates to a coaxial cable with an impedance of 50 ohm. It has silver finish contacts. It is used in several RF communications and industrial applications.
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$152.65
$3,816.250
50
$93.94
$4,697.000
75
$74.37
$5,577.750
100
+
$72.88
$7,288.000