help desk software
DATA SHEET

KA-59-296

Winchester/Kings

RF / Coaxial Connector - TNC Coaxial - Right Angle Plug - Crimp - 50 ohm - 11GHz - Cable Types: RG142, RG400 - Brass. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-59-296
Alias/AKA:
M39012/30-0503
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
28.7 x 45.46 x 18.79 mm
The KA-59-296 from KINGS ELECTRONICS is a reliable and high-performing RF / Coaxial Connector. It features a TNC Coaxial design with a Right Angle Plug and crimp termination method. With an impedance rating of 50 ohms, this connector is suitable for a wide range of applications, especially those requiring precision and stability. Capable of handling frequencies up to 11GHz, the KA-59-296 is ideal for use in demanding environments where superior signal transmission is crucial. It is compatible with cable types RG142 and RG400, offering versatile connectivity options. Crafted from durable brass material, this connector ensures excellent conductivity and robustness for long-lasting usage. Whether you're working in telecommunications, aerospace, or other industries, the KA-59-296 is a reliable choice that guarantees exceptional performance and ease of installation.
Search Keywords:
KA59296
IN STOCK: 59
Can Ship immediately
On Order:
100   can ship 4/18/25 
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$133.74
$133.740
5
$119.74
$598.700
10
$116.08
$1,160.800
25
$114.34
$2,858.500
50
$112.62
$5,631.000
100
$110.93
$11,093.000
250 +
$109.27
$27,317.500
Tools/3D Models