KA-59-318
Winchester/KingsRF coaxial connector - TNC - Male - Right angle plug - Crimp - Dimension: 21.75 x 19.05 x 45.97 mm - Terminate: coaxial cable - 50 ohm - Silver finish .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-59-318
RoHS:
No
HTS:
8536694010
ECCN:
5A991.B
Supplier Standard Pack
50
Package Type:
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
21.75 x 19.05 x 45.97 mm
The Kings Electronics KA-59-318 is an electrical crimp TNC right angle plug for use with RF coaxial cables. This male plug terminates to a coaxial cable with an impedance of 50 ohm. It has silver finish contacts. It is used in several RF communications and industrial applications.
Search Keywords:
KA59318
IN STOCK:
49
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$175.41
$175.410
5
$158.62
$793.100
10
$154.78
$1,547.800
13
$152.46
$1,981.980
25
$150.17
$3,754.250
38
$147.92
$5,620.960
50
+
$134.12
$6,706.000