KA-59-69
Winchester/KingsRF coaxial connector - TNC - Male - Straight plug - Crimp - Dimension: 23.87 x 14.98 mm - Terminate: coaxial cable - 50 ohm - Silver finish .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-59-69
RoHS:
No
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
100
Type:
TNC
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
23.87 x 14.98 mm
The Kings Electronics KA-59-69 is an electrical crimp TNC straight plug for use with RF coaxial cables. This male plug terminates to a coaxial cable with an impedance of 50 ohm. It has silver finish contacts. It is used in several RF communications and industrial applications.
Search Keywords:
KA5969
IN STOCK:
83
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$87.02
$87.020
5
$70.23
$351.150
10
$68.06
$680.600
25
$65.98
$1,649.500
50
$65.32
$3,266.000
75
$64.67
$4,850.250
100
+
$64.02
$6,402.000
CUSTOMERS
ALSO BOUGHT
JX-25
MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 16,5...
1051638-1
2031 5002 00
D-602-0094
Contact PIN 16 Size Solder ST Cable Mount
53409-1
PIDG PVF2 22-16COMM22-18MIL 10
034-1099
RF Connector HD-BNC Straight PCB Jack Through Hole Bulkhead Front Mount 75 Ohm IP67