Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-71-02
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Solder Cup
Operating Temperature:
N/A
Dimension:
26.67 x 12.7 mm
Conn TNC F 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Gold
Search Keywords:
KA7102
IN STOCK:
12
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$116.32
$116.320
25
$110.50
$2,762.500
50
$58.50
$2,925.000
75
$41.17
$3,087.750
100
+
$40.34
$4,034.000