KA-71-03
Winchester/KingsRF coaxial connector - Receptacle - TNC- Bulkhead - Hermetic - Female - Straight plug - Crimp - Dimension: 30.73 x 17.27 mm - Terminate: coaxial cable - 50 ohm - Silver finish .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-71-03
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
1
Type:
TNC
Impedance:
N/A
Operating Frequency:
N/A
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
30.73 x 17.27 mm
Life Cycle:
Discontinued
The Kings Electronics KA-71-03 is an electrical crimp TNC Bulkhead straight receptacle for use with RF coaxial cables. This female hermetic plug terminates to a coaxial cable with an impedance of 50 ohm. It has silver finish contacts. It is used in several RF communications and industrial applications.
Search Keywords:
KA7103
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$115.59
$115.590
3
$81.07
$243.210
5
$74.14
$370.700
10
$66.33
$663.300
20
$60.98
$1,219.600
40
$56.19
$2,247.600
67
+
$51.76
$3,467.920