help desk software
DATA SHEET

KA-81-02

Winchester/Kings

RF coaxial connector -Dust cap & chain - TNC – Female - Straight plug - Crimp - Terminate: coaxial cable - 50 ohm - Silver finish .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-81-02
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Cap and Chain
Dimension:
N/A
Operating Temperature:
N/A
The Kings Electronics KA-81-02 is an electrical crimp dust cap & chain TNC straight plug for use with RF coaxial cables. This female plug terminates to a coaxial cable with an impedance of 50 ohm. It has silver finish contacts. It is used in several RF communications and industrial applications.
Search Keywords:
KA8102
IN STOCK: 76
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$121.35
$121.350
5
$119.53
$597.650
10
$117.74
$1,177.400
25
$115.97
$2,899.250
50
$61.40
$3,070.000
75
$43.21
$3,240.750
100 +
$42.34
$4,234.000
Tools/3D Models