KA-81-05
Winchester/KingsRF coaxial connector -Dust cap & chain - TNC – Male - Straight plug - Crimp - Terminate: coaxial cable - 50 ohm - Silver finish .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KA-81-05
RoHS:
No
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Cap and Chain
Dimension:
N/A
Operating Temperature:
N/A
The Kings Electronics KA-81-05 is an electrical crimp dust cap & chain TNC straight plug for use with RF coaxial cables. This male plug terminates to a coaxial cable with an impedance of 50 ohm. It has silver finish contacts. It is used in several RF communications and industrial applications.
Search Keywords:
KA8105
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$59.23
$59.230
5
$41.40
$207.000
10
$37.87
$378.700
25
$36.70
$917.500
50
$35.58
$1,779.000
100
$35.22
$3,522.000
300
+
$34.87
$10,461.000