Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KC-19-93
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
35.3 x 17.52 mm
Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Silver
Search Keywords:
KC1993
IN STOCK:
107
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$176.25
$176.250
5
$173.61
$868.050
10
$171.00
$1,710.000
25
$168.44
$4,211.000
50
$89.17
$4,458.500
75
$62.75
$4,706.250
100
+
$61.50
$6,150.000
Product Guides