help desk software
DATA SHEET

KC-39-134-M07

Winchester/Kings

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KC-39-134-M07
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
29.71 x 14.22 mm
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords:
KC39134M07
IN STOCK: 58
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.57
$76.570
5
$54.05
$270.250
10
$49.93
$499.300
25
$47.85
$1,196.250
50
$47.14
$2,357.000
75
$46.43
$3,482.250
100 +
$38.39
$3,839.000
Tools/3D Models
Product Guides