KC-59-109
Winchester/KingsAngle Plug - K-Grip, JR. - 50 Ohm - 0Hz to 4GHz - Cable Group B1 - KTH-2032 Crimp Die - Silver Finish - Crimp Termination - Cable Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KC-59-109
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
50
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
14.22 x 26.16 x 36.32 mm
The Kings Electronics KC-59-109 is a high-quality BNC connector specifically designed for cable mount applications. With a frequency range of 0Hz to 4GHz and impedance of 50 Ohm, this connector ensures excellent signal transmission and low interference. The right angle configuration allows for easy installation and convenient cable routing in tight spaces. Made with silver-plated materials, the KC-59-109 offers superior conductivity, corrosion resistance, and durability. Perfect for professional audio/video setups, telecommunications, and RF applications, this Kings Electronics BNC connector guarantees reliable and high-performance connections.
Search Keywords:
KC59109
IN STOCK:
28
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$130.51
$130.510
5
$118.01
$590.050
10
$115.55
$1,155.500
13
$113.82
$1,479.660
25
$112.11
$2,802.750
38
$110.43
$4,196.340
50
+
$89.05
$4,452.500
Product Guides