help desk software
DATA SHEET

KC-59-284

Winchester/Kings

RF / Coaxial Connector - BNC Coaxial - 50 ohm - Coaxial Cable Types: RG174, RG188, RG188A, RG316 - Straight Plug - Crimp Termination. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KC-59-284
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
27.68 x 14.47 mm
The KC-59-284 is a high-quality RF / Coaxial Connector designed specifically for BNC Coaxial connections. With a 50 ohm impedance, it is a perfect fit for various Coaxial Cable Types including RG174, RG188, RG188A, and RG316. This connector features a Straight Plug configuration, allowing for convenient and secure connections. The crimp termination ensures a reliable and professional installation. Whether you are setting up a communication system, working on electronic projects, or performing repairs, the KC-59-284 is the ideal choice for your coaxial connector needs.
Search Keywords:
KC59284
IN STOCK: 147
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$136.95
$136.950
5
$111.07
$555.350
10
$105.94
$1,059.400
13
$103.20
$1,341.600
25
$102.17
$2,554.250
38
$101.15
$3,843.700
50 +
$100.13
$5,006.500
Tools/3D Models