help desk software
DATA SHEET

KC-59-419

Winchester/Kings

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KC-59-419
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
28.7 x 43.18 x 14.47 mm
The KC-59-419 from KINGS ELECTRONICS is a high-performance BNC connector designed for professional audio and video applications. With a frequency range of 0Hz to 4GHz and a 50Ohm impedance, this connector ensures reliable signal transmission with minimal loss. The crimp-style cable mount allows for easy installation and provides a secure connection. Featuring a right-angle design, this connector is ideal for space-restricted environments. The gold-plated construction enhances conductivity and prevents corrosion, ensuring continuous high-quality performance. Whether you're working in broadcast, telecommunications, or any other industry, the KC-59-419 BNC connector is a reliable and efficient solution for your connectivity needs.
Search Keywords:
KC59419
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$280.48
$7,012.000
50
$148.03
$7,401.500
75
$101.80
$7,635.000
100 +
$99.77
$9,977.000
Tools/3D Models