KC-79-197
Winchester/KingsReceptacle - Bulkhead - Front Mt - BNC bulkhead jack – Coaxial – Female - Crimp - Dimension: 26.97 x 16.03 mm – Straight - Terminate To: coaxial cable - Impedance: 50 Ohm - Nickel finish contacts - 500Vrms - Iso Grnd - Gold contact - Solder Cup .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KC-79-197
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Solder Cup/Solder Lug
Operating Temperature:
N/A
Dimension:
26.97 x 16.03 mm
Life Cycle:
Discontinued
The Kings Electronics KC-79-197 is an electrical BNC bulkhead straight jack for use with RF coaxial cables. This female plug has nickel contacts. It terminates to a coaxial cable with an impedance of 50 ohm. It is used in several RF communications and industrial applications.
Search Keywords:
KC79197
This product is discontinued, but still in stock
IN STOCK:
16
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$170.47
$170.470
25
$161.94
$4,048.500
50
$85.73
$4,286.500
75
$60.33
$4,524.750
100
+
$59.12
$5,912.000