KC-79-35
Winchester/KingsRF / Coaxial Connector - BNC Coaxial - Straight Bulkhead Jack - 50 ohm - Beryllium Copper - Solder Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KC-79-35
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
UG-1094/U Cable
Termination Method:
Solder Cup
Operating Temperature:
N/A
Dimension:
26.92 x 12.7 mm
The KC-79-35 RF / Coaxial Connector is a reliable and versatile BNC Coaxial connector designed for seamless connectivity. With a straight bulkhead jack configuration, this connector ensures convenient and secure mounting. The 50 ohm impedance makes it suitable for high-frequency applications, delivering superior signal transmission with minimal loss. Crafted with top-quality beryllium copper, this connector offers excellent conductivity and durability for long-lasting performance. Its solder termination feature allows for easy and secure connection to cables or other devices. Ideal for use in various industries, the KC-79-35 Connector is a trusted choice for professionals seeking reliable, high-performance connectivity solutions.
Search Keywords:
KC7935
IN STOCK:
870
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$83.27
$83.270
5
$67.88
$339.400
10
$63.13
$631.300
25
$61.45
$1,536.250
50
$60.53
$3,026.500
100
$59.62
$5,962.000
300
+
$56.47
$16,941.000