help desk software
DATA SHEET

KC-79-59

Winchester/Kings

RF Connector - Plug (Pin) - 50 Ohms - 4GHz - Straight - Bulkhead Body Style.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KC-79-59
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Solder Cup
Operating Temperature:
N/A
Dimension:
30.22 mm
The KC-79-59 from Winchester Interconnect/Kings Electronics is straight bulkhead RF connector plug (pin) with 50 Ohms impedance and 4 GHz max frequency.
Search Keywords:
KC7959
IN STOCK: 90
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.57
$43.570
5
$35.61
$178.050
10
$35.08
$350.800
25
$34.55
$863.750
50
$34.03
$1,701.500
75
$33.52
$2,514.000
100 +
$33.02
$3,302.000
Tools/3D Models