KC-99-40
Winchester/KingsBNC Adapter - Receptacle/Receptacle - 0 Hz to 4 GHz - 50 Ohm - Straight - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KC-99-40
RoHS:
No
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP/RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
32.51 x 16 mm
The KC-99-40 from Kings Electronics is straight panel mount BNC adapter (receptacle / receptacle) with 50 Ohms impedance and frequency range from 0 Hz to 4 GHz. Overall length of this adapter is 1.28".
Search Keywords:
KC9940
IN STOCK:
47
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$205.39
$205.390
5
$202.31
$1,011.550
10
$199.27
$1,992.700
13
$196.28
$2,551.640
25
$108.07
$2,701.750
38
$75.05
$2,851.900
50
+
$73.55
$3,677.500