KC-99-54
Winchester/KingsBNC adapter - BNC Female to BNC Female - Within series adapter - Bulkhead - Straight - Jack/Jack - Nickel finish - 32.51 x 16 mm - 50 ohm - DC to 11 GHz - 500 Vrms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KC-99-54
RoHS:
Yes
HTS:
8536694010
ECCN:
5A991.B
Supplier Standard Pack
50
Package Type:
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
F/F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
32.51 x 16 mm
The Kings Electronics KC-99-54 is an electrical bulkhead adapter for use with RF cables. This bulkhead adapter converts BNC female jack to BNC female jack and terminates with an impedance of 50 ohm. It has nickel finish contacts. It is used in several RF communications and industrial applications.
Search Keywords:
KC9954
IN STOCK:
20
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$104.67
$104.670
5
$78.50
$392.500
10
$69.72
$697.200
13
$69.03
$897.390
25
$68.27
$1,706.750
38
$67.59
$2,568.420
50
+
$66.91
$3,345.500
CUSTOMERS
ALSO BOUGHT
FCB-405-0625M
Electromechanical Relay 28VDC 5A 4PDT Flange Military Relay
392C31K
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.8...
KA-59-296
RF / Coaxial Connector - TNC Coaxial - Right Angle Plug - Crimp - 50 ohm - 11GHz - Cable T...
RV6NAYSD103A
Potentiometer - 1/2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
KA-99-79
Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Silver