Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KD-59-63
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Type C
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
35.56 x 19.05 mm
Conn Type C PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords:
KD5963
IN STOCK:
94
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$178.81
$178.810
5
$145.23
$726.150
10
$141.62
$1,416.200
13
$138.17
$1,796.210
25
$136.10
$3,402.500
38
$134.06
$5,094.280
50
+
$107.69
$5,384.500