help desk software
DATA SHEET

KN-39-83

Winchester/Kings

Jack – Crimp – Female – Straight - Dimension: 40.97 x 16.03 mm - Terminate to: Coaxial cable - Nickel contacts - Impedance: 50 Ohm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KN-39-83
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
F
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
40.97 x 16.03 mm
Life Cycle:
Discontinued
The Kings Electronics KN-39-83 is an electrical crimp jack for use with RF cables. This straight female connector has nickel contacts and terminates to a coaxial cable. It is used in several RF communications and industrial applications.
Search Keywords:
KN3983
  This product is discontinued, but still in stock
IN STOCK: 124
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$129.60
$129.600
5
$46.31
$231.550
10
$42.76
$427.600
25
$39.26
$981.500
50 +
$35.52
$1,776.000
Tools/3D Models