Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KN-59-148
RoHS:
No
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
37.66 x 19.85 mm
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Silver
Search Keywords:
KN59148
IN STOCK:
21
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$122.22
$122.220
5
$110.52
$552.600
10
$108.22
$1,082.200
25
$106.60
$2,665.000
50
$105.00
$5,250.000
75
$103.42
$7,756.500
100
+
$96.14
$9,614.000