help desk software
DATA SHEET

KN-59-245

Winchester/Kings

Angle Plug - K-Grip, JR. - Male - 50 Ohm - 11 GHz - Silver Finish - Crimp Termination - Cable Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KN-59-245
Alias/AKA:
M39012/05-0503
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Type N
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
34.1 x 53.44 x 20.1 mm
The KN-59-245 from Kings Electronics is right angle cable mount RF coaxial N plug with 50 Ohms impedance and 11 GHz max frequency. The KN-59-245 can be used with RG-142, 223 and 400/U cables.
Search Keywords:
KN59245
IN STOCK: 0
On Order:
58   can ship 3/27/25 
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$143.80
$143.800
5
$141.65
$708.250
10
$139.52
$1,395.200
25
$137.43
$3,435.750
50
$72.76
$3,638.000
75
$51.20
$3,840.000
100 +
$50.17
$5,017.000
Tools/3D Models