help desk software
DATA SHEET

KN-79-93

Winchester/Kings

RCPT, BKHD, N (F)

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KN-79-93
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Type N
Impedance:
N/A
Operating Frequency:
N/A
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Solder Cup
Operating Temperature:
N/A
Dimension:
32.51 x 19.46 mm
The Kings Electronics KN-79-93 is an electrical connector for use with RF cables. This straight female connector has silver contacts and terminates to a coaxial cable. It is used in several RF communications and industrial applications.
Search Keywords:
KN7993
IN STOCK: 30
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.89
$65.890
5
$64.90
$324.500
10
$63.93
$639.300
25
$62.97
$1,574.250
50
$38.75
$1,937.500
75
$30.68
$2,301.000
100 +
$30.07
$3,007.000
Tools/3D Models