help desk software
DATA SHEET

KN-89-12

Winchester/Kings

Dust Cap And Chain - Female - N Series. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KN-89-12
RoHS:
Yes
HTS:
8538908080
COO:
US
ECCN:
5A991.b
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Cap and Chain
Dimension:
19.81 mm
Operating Temperature:
N/A
The Kings Electronics KN-89-12 is an electrical dust cap & chain straight connector for use with RF coaxial cables. This female plug terminates to a coaxial cable with an impedance of 50 ohm. It has silver finish contacts. It is used in several RF communications and industrial applications.
Search Keywords:
KN8912
IN STOCK: 130
Ships today, if you order in
On Order:
200   can ship 1/8/25 
300   can ship 2/26/25 
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.98
$33.980
5
$32.80
$164.000
10
$32.30
$323.000
25
$31.82
$795.500
50
$31.34
$1,567.000
100
$30.87
$3,087.000
300 +
$30.41
$9,123.000
Tools/3D Models