help desk software
DATA SHEET

KU-89-29M06

Winchester/Kings

UHF receptacle – Dimension: 35.56 x 18.28 mm – Terminate to : coaxial cable

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KU-89-29M06
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
UHF
Impedance:
N/A
Operating Frequency:
N/A
Gender:
N/A
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
35.56 x 18.28 mm
The Kings Electronics KU-89-29M06 is a UHF plug. This straight receptacle terminates to a coaxial cable .
Search Keywords:
KU8929M06
IN STOCK: 37
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.71
$93.710
5
$92.30
$461.500
10
$90.92
$909.200
25
$89.56
$2,239.000
50
$47.41
$2,370.500
75
$33.36
$2,502.000
100 +
$32.70
$3,270.000
Tools/3D Models