KV-59-04
Winchester/KingsMHV plug – Straight – Male - 500 MHz - Terminate to : coaxial cable – Dimension : 39.62 x 14.22 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KV-59-04
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
MHV
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
39.62 x 14.22 mm
The Kings Electronics KV-59-04 is a male MHV plug. This straight receptacle terminates to a coaxial cable and operates with 500 MHz as a maximum frequency.
Search Keywords:
KV5904
IN STOCK:
158
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$130.66
$130.660
5
$116.98
$584.900
10
$113.41
$1,134.100
25
$112.27
$2,806.750
50
$111.15
$5,557.500
100
$110.04
$11,004.000
300
+
$108.94
$32,682.000
CUSTOMERS
ALSO BOUGHT
7101SYZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...
4304MC
LED Mounting Clip For T1-3/4 (5mm) LEDs
521-9240F
5.0mm Red 650nm 6.3mcd 50 Deg Discrete LED Lamp
MLSS100-15-C
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole
ML50.100
AC-DC Power Supply - 50W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x...