KV-79-15
Winchester/KingsRF / Coaxial Connector - MHV Coaxial - Straight Bulkhead Jack - 3500 VRMS Operating Voltage - Beryllium Copper - Solder Termination - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KV-79-15
RoHS:
Yes
HTS:
8535908040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
MHV
Impedance:
N/A
Operating Frequency:
N/A
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder Cup
Operating Temperature:
N/A
Dimension:
42.92 x 12.7 mm
The Kings Electronics KV-79-15 is a male MHV coaxial connector. This straight bulkhead jack terminates to a coaxial cable with silver-plated beryllium copper contact and PTFE insulation.
Search Keywords:
KV7915
IN STOCK:
137
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$67.57
$67.570
5
$61.56
$307.800
10
$55.60
$556.000
25
$55.04
$1,376.000
50
$51.01
$2,550.500
100
$50.50
$5,050.000
300
+
$50.00
$15,000.000
CUSTOMERS
ALSO BOUGHT
GEE99F-C0
Slotted grommet edging, .099" thickness, weather resistant polyethylene, black.
70.060.1628.0
Cable Accessories Data Cable Feed Through Aluminum Die Cast Alloy Silver Gray Silicon Free
9316-BR002
Brown - 152.4m (500ft)/Spool
SEP8736-002
Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...