help desk software
DATA SHEET

M39012/26-0503

Winchester/Kings

Conn TNC PL Crimp ST Cable Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
M39012/26-0503
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
TNC
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
28.19 x 16 mm
The KINGS ELECTRONICS M39012/26-0503 is a high-quality TNC connector designed for crimping onto cables. This connector features a durable construction and is designed for cable mounting, making it a reliable choice for various electronic applications.
Search Keywords:
M39012260503
  Possible Replacement options available.  See Alternatives
IN STOCK: 44
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.49
$51.490
25
$39.51
$987.750
50
$35.87
$1,793.500
75
$35.51
$2,663.250
100 +
$32.71
$3,271.000
Tools/3D Models
Product Guides