help desk software
DATA SHEET

0605020

Woodhead / Molex

I Beam - Festoon - End Clamp - 605

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
0605020
Alias/AKA:
1301230046
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Accessory Type:
Aero-Motive
Product Family Festoons Series 130123 Cable Height - Maximum 19.05mm (.750") Cable Width - Maximum 98.00mm (3.858") Combined Cable Weight-Max./Car 79.38kg (175.0 lb) Component Type End Clamp Depth 209.55mm (8.250") Duty Heavy Exclude SD Check Yes Height 3
Search Keywords:
0605020
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$673.72
$673.720
3
$629.05
$1,887.150
5
$619.62
$3,098.100
10 +
$610.32
$6,103.200
Tools/3D Models
Product Guides