Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
103000A01F120
Alias/AKA:
1300060232
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly Pigtail 3.66m 16AWG Circular 3 POS F Mini-Change® Bag
Search Keywords:
103000A01F120
IN STOCK:
110
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$53.51
$107.020
3
$52.45
$157.350
6
$51.40
$308.400
12
+
$50.37
$604.440
Product Guides
CUSTOMERS
ALSO BOUGHT
JE-4
MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8...
2961192
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC
3030255
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
1R3006A20A120
Cable Assembly PVC 0.305m 16AWG 3 POS Circular M Mini-Change®
3030462
End cover - length: 83.5 mm - width: 2.2 mm - height: 39.7 mm - color: gray