Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
103002A01F030
Alias/AKA:
1300060529
RoHS:
Yes
HTS:
8544422000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Cable Assembly Pigtail 0.91m 16AWG Circular 3 POS M Mini-Change®
Search Keywords:
103002A01F030
IN STOCK:
33
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$26.32
$78.960
6
$25.80
$154.800
12
+
$25.29
$303.480
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
61056
Mini-Change Drop Tee Adapter and Splitters
20241-83
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
113020A01F090
Cable Assembly STOOW 2.7m 16AWG 3 POS IP67 Mini Change to 3 POS IP67 Mini Change F-M Mini-...
35-148-BU
Switch Toggle ON OFF ON DPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads
RU4S-C-D12
Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay