Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
105000A01F300
Alias/AKA:
1300061186
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly STOOW 9.14m 16AWG Circular 5 POS F Mini-Change®
Search Keywords:
105000A01F300
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$153.65
$153.650
5
$142.19
$710.950
10
$136.10
$1,361.000
25
$127.89
$3,197.250
50
$124.48
$6,224.000
75
$122.61
$9,195.750
100
+
$120.78
$12,078.000
Product Guides
CUSTOMERS
ALSO BOUGHT
57.506.0055.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 20A/30A
PIF-240-12-NA005
Natural - 30.48m (100ft)/Spool
1R4004A20A120
Cable Assembly Pigtail 0.305m 16AWG Circular 3 POS F Mini-Change®
985-GP-03
Conn Heavy Duty Terminal Blocks 6 POS 15.88mm Screw Cable Mount 85A
PIF-240-14-NA005
Cable Accessories Fiberglass Sleeving Natural - 30.48m (100ft)/Spool