Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
105003A01F060
Alias/AKA:
1300061518
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly STOOW 1.83m 16AWG Circular 5 POS M Mini-Change®
Search Keywords:
105003A01F060
IN STOCK:
10
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$43.17
$86.340
3
$42.31
$126.930
6
$41.45
$248.700
12
+
$40.63
$487.560
Product Guides
CUSTOMERS
ALSO BOUGHT
1755794
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1767025
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...
DTP04-2P-C015
Housing for Male Terminals - Wire-to-Wire - 2 Position - .264 in (6.71 mm) Pitch - Sealabl...
103003A01F060
Cable Assembly STOOW 1.83m 16AWG 3 POS Circular M Mini-Change®
1R3004A20A120
Cable Assembly UL 1015 0.305m 16AWG Circular 3 POS F Mini-Change®