Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
106U
Alias/AKA:
1301020108
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
120 VAC
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
A21
A21 Incandescent Lamp
Search Keywords:
106U
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$141.04
$141.040
5
$125.30
$626.500
10
$119.92
$1,199.200
25
$110.39
$2,759.750
50
$107.46
$5,373.000
75
$105.85
$7,938.750
100
+
$104.25
$10,425.000
Product Guides