106US
Woodhead / MolexSuper-Safeway Rubber Hand Lamp - 100W - Screw Release - Switch and Side Outlet
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
106US
Alias/AKA:
1301020114
RoHS:
Yes
HTS:
9405490000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
120 VAC
Lamp Size:
A21
The 106US (1301020114) is a super-safeway rubber hand lamp, only for 100W. Guard is reflector, with screw release. Voltage rating is 240V.
Search Keywords:
106US
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$138.69
$138.690
5
$123.84
$619.200
10
$118.90
$1,189.000
25
$109.79
$2,744.750
50
$107.09
$5,354.500
75
$105.48
$7,911.000
100
+
$103.90
$10,390.000
Product Guides