Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
111U
Alias/AKA:
1301020158
RoHS:
Yes
Supplier Standard Pack
1
Voltage Rating:
120 VAC
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
A23
A23 Incandescent Lamp
Search Keywords:
111U
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$159.29
$159.290
3
$150.76
$452.280
5
$148.50
$742.500
10
$140.77
$1,407.700
25
+
$137.01
$3,425.250
Product Guides