help desk software
DATA SHEET

111UB163

Woodhead / Molex

Incandescent Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
111UB163
Alias/AKA:
1301020160
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
240 V
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
Incandescent Lamp
Search Keywords:
111UB163
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$322.19
$322.190
3
$300.71
$902.130
5
$284.73
$1,423.650
10
$280.45
$2,804.500
15 +
$276.25
$4,143.750
Tools/3D Models
Product Guides