Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
111USA163
Alias/AKA:
1301020165
RoHS:
Yes
Supplier Standard Pack
1
Voltage Rating:
240 V
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
Super-Safeway Rubber Hand Lamp with 300Watt
Search Keywords:
111USA163
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$260.76
$260.760
3
$243.37
$730.110
5
$239.72
$1,198.600
10
$230.44
$2,304.400
25
+
$224.29
$5,607.250
Product Guides