help desk software
DATA SHEET

1120000003

Woodhead / Molex

Network Interface Card 100Mbps Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1120000003
Alias/AKA:
APP-ESR-PCU-C
RoHS:
Yes
HTS:
8517620050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
112000-0003
Maximum Data Rate:
100 Mbps
Network Interface Card 100Mbps Carton
Search Keywords:
1120000003
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$3,442.59
$3,442.590
Tools/3D Models
Product Guides