Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1120260013
Alias/AKA:
DRL-DPS-SRM
RoHS:
Yes
COO:
CA
Supplier Standard Pack
1
Family:
112026-0013
Maximum Data Rate:
12 Mbps
Network Interface Card 12Mbps 24V Carton
Search Keywords:
1120260013
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,107.63
$1,107.630
3
$1,043.88
$3,131.640
5
$973.86
$4,869.300
10
+
$959.25
$9,592.500
Product Guides