Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
114US
Alias/AKA:
1301020177
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Voltage Rating:
120 VAC
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
A21
A21 Incandescent Lamp
Search Keywords:
114US
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$142.71
$142.710
5
$126.78
$633.900
10
$121.34
$1,213.400
25
$111.70
$2,792.500
50
$108.72
$5,436.000
75
$107.09
$8,031.750
100
+
$105.48
$10,548.000
Product Guides