help desk software
DATA SHEET

118S

Woodhead / Molex

Super-Safeway Rubber Hand Lamp - Quick Open Guard - Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
118S
Alias/AKA:
1301020215
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
120 VAC
Lamp Size:
A21
The 118S (1301020215) is a super-safeway hand lamp, with nylon quick open guard and switch. Maximum wattage is 100W. Voltage rating is 240V.
Search Keywords:
118S
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.30
$144.300
5
$128.18
$640.900
10
$122.70
$1,227.000
25
$112.94
$2,823.500
50
$109.93
$5,496.500
75
$108.28
$8,121.000
100 +
$106.65
$10,665.000
Tools/3D Models
Product Guides